150 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1808N151K302NTM

DigiKey Part Number
1763-1070-2-ND - Tape & Reel (TR)
1763-1070-1-ND - Cut Tape (CT)
1763-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS1808N151K302NTM
Description
CAP CER 150PF 250VAC C0G 1808
Customer Reference
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LS1808N151K302NTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2, Y3
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,310
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$66.00000NT$66
10NT$44.00000NT$440
50NT$35.48000NT$1,774
100NT$32.85000NT$3,285
500NT$28.39400NT$14,197
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$26.32467NT$39,487
3,000NT$25.31100NT$75,933
4,500NT$24.80333NT$111,615
7,500NT$24.24040NT$181,803
10,500NT$23.91114NT$251,067
Manufacturers Standard Package