
LS1808N221K302NTM | |
|---|---|
DigiKey Part Number | 1763-LS1808N221K302NTMTR-ND - Tape & Reel (TR) 1763-LS1808N221K302NTMCT-ND - Cut Tape (CT) 1763-LS1808N221K302NTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N221K302NTM |
Description | CAP CER 220PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N221K302NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$211.00000 | NT$211 |
| 10 | NT$155.00000 | NT$1,550 |
| 50 | NT$132.50000 | NT$6,625 |
| 100 | NT$125.54000 | NT$12,554 |
| 500 | NT$113.89000 | NT$56,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$108.26733 | NT$162,401 |
| 3,000 | NT$105.58133 | NT$316,744 |

