10000 pF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1111X103K500KX102T

DigiKey Part Number
1763-1092-2-ND - Tape & Reel (TR)
1763-1092-1-ND - Cut Tape (CT)
1763-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF1111X103K500KX102T
Description
CAP CER 10000PF 50V BX 1111
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RF1111X103K500KX102T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1111 (2828 Metric)
Capacitance
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Tolerance
±10%
Thickness (Max)
0.102" (2.59mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$93.00000NT$93
10NT$63.90000NT$639
50NT$52.50000NT$2,625
100NT$48.95000NT$4,895
500NT$42.97400NT$21,487
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$40.01700NT$40,017
Manufacturers Standard Package