
RF1111X103K500KX102T | |
|---|---|
DigiKey Part Number | 1763-1092-2-ND - Tape & Reel (TR) 1763-1092-1-ND - Cut Tape (CT) 1763-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1111X103K500KX102T |
Description | CAP CER 10000PF 50V BX 1111 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF1111X103K500KX102T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$93.00000 | NT$93 |
| 10 | NT$63.90000 | NT$639 |
| 50 | NT$52.50000 | NT$2,625 |
| 100 | NT$48.95000 | NT$4,895 |
| 500 | NT$42.97400 | NT$21,487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$40.01700 | NT$40,017 |

