0.1 µF ±10% 200V Ceramic Capacitor X7R 2525 (6464 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2525B104K201KX145T

DigiKey Part Number
1763-RF2525B104K201KX145TTR-ND - Tape & Reel (TR)
1763-RF2525B104K201KX145TCT-ND - Cut Tape (CT)
1763-RF2525B104K201KX145TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF2525B104K201KX145T
Description
CAP CER 0.1UF 200V X7R 2525
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 2525 (6464 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RF2525B104K201KX145T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2525 (6464 Metric)
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.19mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$439.00000NT$439
10NT$338.80000NT$3,388
50NT$298.68000NT$14,934
100NT$286.25000NT$28,625
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$281.20200NT$140,601
Manufacturers Standard Package