
SV2220BB227M250LLW-10R | |
|---|---|
DigiKey Part Number | 1763-SV2220BB227M250LLW-10R-ND |
Manufacturer | |
Manufacturer Product Number | SV2220BB227M250LLW-10R |
Description | CAP CER 220UF 25V X7R SMD |
Customer Reference | |
Detailed Description | 220 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 10 L-Lead |
Datasheet | Datasheet |
Category | Features Low ESL (Stacked) |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Stacked SMD, 10 L-Lead |
Part Status Active | Size / Dimension 1.075" L x 0.300" W (27.30mm x 7.62mm) |
Capacitance | Thickness (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style L-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,514.00000 | NT$2,514 |

