SV2220BB686M250LLW-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: NT$893.20000
Datasheet
68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV2220BB686M250LLW-3

DigiKey Part Number
1763-SV2220BB686M250LLW-3-ND
Manufacturer
Manufacturer Product Number
SV2220BB686M250LLW-3
Description
CAP CER 68UF 25V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL (Stacked)
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Stacked SMD, 3 L-Lead
Part Status
Active
Size / Dimension
0.374" L x 0.300" W (9.50mm x 7.62mm)
Capacitance
Thickness (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
L-Lead
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SV2220BB686M250LLW-3RKnowles Novacap01763-SV2220BB686M250LLW-3R-NDNT$893.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
50NT$893.20000NT$44,660