
040220500102KXTFM2 | |
|---|---|
DigiKey Part Number | 1608-040220500102KXTFM2TR-ND - Tape & Reel (TR) 1608-040220500102KXTFM2CT-ND - Cut Tape (CT) 1608-040220500102KXTFM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040220500102KXTFM2 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.10000 | NT$61 |
| 50 | NT$4.44000 | NT$222 |
| 100 | NT$3.94000 | NT$394 |
| 500 | NT$3.08000 | NT$1,540 |
| 1,000 | NT$2.81500 | NT$2,815 |
| 2,500 | NT$2.53560 | NT$6,339 |
| 5,000 | NT$2.36740 | NT$11,837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.22920 | NT$22,292 |
| 20,000 | NT$2.11535 | NT$42,307 |
| 30,000 | NT$2.05837 | NT$61,751 |
| 50,000 | NT$1.99518 | NT$99,759 |
| 70,000 | NT$1.95824 | NT$137,077 |
| 100,000 | NT$1.92269 | NT$192,269 |

