New Product
0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00443JCTVM2

DigiKey Part Number
1608-1210J1K00443JCTVM2TR-ND - Tape & Reel (TR)
1608-1210J1K00443JCTVM2CT-ND - Cut Tape (CT)
1608-1210J1K00443JCTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00443JCTVM2
Description
1210 1000VDC 44NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1K00443JKTVM2Knowles Syfer2861608-1210J1K00443JKTVM2CT-NDNT$211.00000Parametric Equivalent
In-Stock: 236
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$187.00000NT$187
10NT$135.60000NT$1,356
50NT$115.28000NT$5,764
100NT$108.98000NT$10,898
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300NT$101.20000NT$30,360
600NT$97.39000NT$58,434
900NT$95.48000NT$85,932
1,500NT$93.36400NT$140,046
2,100NT$92.12619NT$193,465
3,000NT$90.93567NT$272,807
Manufacturers Standard Package