
2220B1K50823KSTUW031 | |
|---|---|
DigiKey Part Number | 1608-2220B1K50823KSTUW031TR-ND - Tape & Reel (TR) 1608-2220B1K50823KSTUW031CT-ND - Cut Tape (CT) 1608-2220B1K50823KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B1K50823KSTUW031 |
Description | SMD J-LEAD 2220 1500VDC 82NF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$272.00000 | NT$272 |
| 10 | NT$215.40000 | NT$2,154 |
| 25 | NT$202.52000 | NT$5,063 |
| 50 | NT$195.04000 | NT$9,752 |
| 100 | NT$189.09000 | NT$18,909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | NT$181.53030 | NT$59,905 |
| 660 | NT$178.32273 | NT$117,693 |
| 990 | NT$176.75758 | NT$174,990 |
| 1,650 | NT$175.06121 | NT$288,851 |

