
2220B5000684KSTUW031 | |
|---|---|
DigiKey Part Number | 1608-2220B5000684KSTUW031TR-ND - Tape & Reel (TR) 1608-2220B5000684KSTUW031CT-ND - Cut Tape (CT) 1608-2220B5000684KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B5000684KSTUW031 |
Description | SMD J-LEAD 2220 500VDC 680NF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 500V Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$244.00000 | NT$244 |
| 10 | NT$191.90000 | NT$1,919 |
| 25 | NT$179.88000 | NT$4,497 |
| 50 | NT$172.92000 | NT$8,646 |
| 100 | NT$167.37000 | NT$16,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | NT$160.33030 | NT$52,909 |
| 660 | NT$157.34394 | NT$103,847 |
| 990 | NT$155.88586 | NT$154,327 |
| 1,650 | NT$154.30485 | NT$254,603 |

