0.68 µF ±10% 500V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220B5000684KSTUW031

DigiKey Part Number
1608-2220B5000684KSTUW031TR-ND - Tape & Reel (TR)
1608-2220B5000684KSTUW031CT-ND - Cut Tape (CT)
1608-2220B5000684KSTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220B5000684KSTUW031
Description
SMD J-LEAD 2220 500VDC 680NF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 500V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$244.00000NT$244
10NT$191.90000NT$1,919
25NT$179.88000NT$4,497
50NT$172.92000NT$8,646
100NT$167.37000NT$16,737
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330NT$160.33030NT$52,909
660NT$157.34394NT$103,847
990NT$155.88586NT$154,327
1,650NT$154.30485NT$254,603
Manufacturers Standard Package