
2225B1K00224KSTUW031 | |
|---|---|
DigiKey Part Number | 1608-2225B1K00224KSTUW031TR-ND - Tape & Reel (TR) 1608-2225B1K00224KSTUW031CT-ND - Cut Tape (CT) 1608-2225B1K00224KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225B1K00224KSTUW031 |
Description | SMD J-LEAD 2225 1000VDC 220NF 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.248" W (6.00mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$353.00000 | NT$353 |
| 10 | NT$286.20000 | NT$2,862 |
| 25 | NT$270.88000 | NT$6,772 |
| 50 | NT$261.98000 | NT$13,099 |
| 100 | NT$256.12000 | NT$25,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | NT$245.90909 | NT$81,150 |
| 660 | NT$242.09697 | NT$159,784 |
| 990 | NT$240.23737 | NT$237,835 |

