1 µF ±10% 500V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225B5000105KSTUW031

DigiKey Part Number
1608-2225B5000105KSTUW031TR-ND - Tape & Reel (TR)
1608-2225B5000105KSTUW031CT-ND - Cut Tape (CT)
1608-2225B5000105KSTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225B5000105KSTUW031
Description
SMD J-LEAD 2225 500VDC 1UF 10% X
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 500V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.248" W (6.00mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$318.00000NT$318
10NT$255.70000NT$2,557
25NT$241.40000NT$6,035
50NT$233.10000NT$11,655
100NT$226.49000NT$22,649
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330NT$218.09697NT$71,972
660NT$214.53485NT$141,593
990NT$212.79798NT$210,670
Manufacturers Standard Package