
2225B6300684KJTUW031 | |
|---|---|
DigiKey Part Number | 1608-2225B6300684KJTUW031TR-ND - Tape & Reel (TR) 1608-2225B6300684KJTUW031CT-ND - Cut Tape (CT) 1608-2225B6300684KJTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225B6300684KJTUW031 |
Description | SMD J-LEAD 2225 630VDC 680NF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 630V Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.236" L x 0.248" W (6.00mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$309.00000 | NT$309 |
| 10 | NT$247.80000 | NT$2,478 |
| 25 | NT$233.72000 | NT$5,843 |
| 50 | NT$225.56000 | NT$11,278 |
| 100 | NT$219.08000 | NT$21,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | NT$210.84545 | NT$69,579 |
| 660 | NT$207.35303 | NT$136,853 |
| 990 | NT$205.64949 | NT$203,593 |

