1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R105J

DigiKey Part Number
2019-CF1/2CT52R105JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R105JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R105J
Description
RES 1M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,641
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$1.80000NT$18
25NT$1.48000NT$37
50NT$1.30000NT$65
100NT$1.14000NT$114
250NT$0.97200NT$243
500NT$0.86400NT$432
1,000NT$0.77100NT$771
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$0.62675NT$2,507
8,000NT$0.57025NT$4,562
12,000NT$0.54125NT$6,495
20,000NT$0.50830NT$10,166
28,000NT$0.48875NT$13,685
40,000NT$0.46958NT$18,783
Manufacturers Standard Package