
CF1/2CT52R150J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R150JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R150JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R150J |
Description | RES 15 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.80000 | NT$18 |
| 25 | NT$1.48000 | NT$37 |
| 50 | NT$1.30000 | NT$65 |
| 100 | NT$1.14000 | NT$114 |
| 250 | NT$0.97200 | NT$243 |
| 500 | NT$0.86400 | NT$432 |
| 1,000 | NT$0.77100 | NT$771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.62675 | NT$2,507 |
| 8,000 | NT$0.57025 | NT$4,562 |
| 12,000 | NT$0.54125 | NT$6,495 |
| 20,000 | NT$0.50830 | NT$10,166 |
| 28,000 | NT$0.48875 | NT$13,685 |
| 40,000 | NT$0.46958 | NT$18,783 |

