
RK73G2BTTD1002C | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD1002CTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD1002CCT-ND - Cut Tape (CT) 2019-RK73G2BTTD1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1002C |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1002C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$6.00000 | NT$60 |
| 25 | NT$4.84000 | NT$121 |
| 50 | NT$4.20000 | NT$210 |
| 100 | NT$3.68000 | NT$368 |
| 250 | NT$3.16400 | NT$791 |
| 500 | NT$2.86600 | NT$1,433 |
| 1,000 | NT$2.62900 | NT$2,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.25060 | NT$11,253 |
| 10,000 | NT$2.14010 | NT$21,401 |
| 15,000 | NT$2.08627 | NT$31,294 |
| 25,000 | NT$2.02792 | NT$50,698 |
| 35,000 | NT$1.99451 | NT$69,808 |
| 50,000 | NT$1.96292 | NT$98,146 |

