
RK73G2BTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD10R0FTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD10R0FCT-ND - Cut Tape (CT) 2019-RK73G2BTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD10R0F |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.10000 | NT$41 |
| 25 | NT$3.28000 | NT$82 |
| 50 | NT$2.82000 | NT$141 |
| 100 | NT$2.43000 | NT$243 |
| 250 | NT$2.05200 | NT$513 |
| 500 | NT$1.83000 | NT$915 |
| 1,000 | NT$1.65400 | NT$1,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.37520 | NT$6,876 |
| 10,000 | NT$1.29390 | NT$12,939 |
| 15,000 | NT$1.25427 | NT$18,814 |
| 25,000 | NT$1.21128 | NT$30,282 |
| 35,000 | NT$1.18671 | NT$41,535 |
| 50,000 | NT$1.16344 | NT$58,172 |

