200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2BTTD2000D

DigiKey Part Number
2019-RK73G2BTTD2000DTR-ND - Tape & Reel (TR)
2019-RK73G2BTTD2000DCT-ND - Cut Tape (CT)
2019-RK73G2BTTD2000DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2BTTD2000D
Description
RESISTOR THICK FILM 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2BTTD2000D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,083
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$4.80000NT$48
25NT$3.84000NT$96
50NT$3.30000NT$165
100NT$2.86000NT$286
250NT$2.43200NT$608
500NT$2.18400NT$1,092
1,000NT$1.98600NT$1,986
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.67120NT$8,356
10,000NT$1.57930NT$15,793
15,000NT$1.53447NT$23,017
25,000NT$1.48596NT$37,149
35,000NT$1.45817NT$51,036
50,000NT$1.43188NT$71,594
Manufacturers Standard Package