
RK73G2BTTD91R0D | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD91R0DTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD91R0DCT-ND - Cut Tape (CT) 2019-RK73G2BTTD91R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD91R0D |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD91R0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$4.80000 | NT$48 |
| 25 | NT$3.84000 | NT$96 |
| 50 | NT$3.30000 | NT$165 |
| 100 | NT$2.86000 | NT$286 |
| 250 | NT$2.43200 | NT$608 |
| 500 | NT$2.18400 | NT$1,092 |
| 1,000 | NT$1.98600 | NT$1,986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.67120 | NT$8,356 |
| 10,000 | NT$1.57930 | NT$15,793 |
| 15,000 | NT$1.53447 | NT$23,017 |
| 25,000 | NT$1.48596 | NT$37,149 |
| 35,000 | NT$1.45817 | NT$51,036 |
| 50,000 | NT$1.43188 | NT$71,594 |

