
RK73H1ETTP3012F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3012FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3012FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3012FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3012F |
Description | RES 30.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3012F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.00000 | NT$10 |
| 25 | NT$0.76000 | NT$19 |
| 50 | NT$0.60000 | NT$30 |
| 100 | NT$0.49000 | NT$49 |
| 250 | NT$0.38400 | NT$96 |
| 500 | NT$0.32000 | NT$160 |
| 1,000 | NT$0.27200 | NT$272 |
| 5,000 | NT$0.19520 | NT$976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.17310 | NT$1,731 |
| 20,000 | NT$0.15560 | NT$3,112 |
| 30,000 | NT$0.14710 | NT$4,413 |
| 50,000 | NT$0.13792 | NT$6,896 |
| 70,000 | NT$0.13266 | NT$9,286 |
| 100,000 | NT$0.12769 | NT$12,769 |

