
RK73H1HTTC4530F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC4530FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC4530FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC4530FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC4530F |
Description | RES 453 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC4530F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.70000 | NT$17 |
| 25 | NT$1.32000 | NT$33 |
| 50 | NT$1.08000 | NT$54 |
| 100 | NT$0.91000 | NT$91 |
| 250 | NT$0.72400 | NT$181 |
| 500 | NT$0.62200 | NT$311 |
| 1,000 | NT$0.54200 | NT$542 |
| 5,000 | NT$0.41320 | NT$2,066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.37580 | NT$3,758 |
| 20,000 | NT$0.34625 | NT$6,925 |
| 30,000 | NT$0.33183 | NT$9,955 |
| 50,000 | NT$0.31624 | NT$15,812 |
| 70,000 | NT$0.30730 | NT$21,511 |
| 100,000 | NT$0.29887 | NT$29,887 |

