
RN73H1ETTP1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1002B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1002B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1002B25 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1002B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$4.70000 | NT$47 |
| 25 | NT$4.40000 | NT$110 |
| 50 | NT$4.16000 | NT$208 |
| 100 | NT$3.93000 | NT$393 |
| 250 | NT$3.65600 | NT$914 |
| 500 | NT$3.46200 | NT$1,731 |
| 1,000 | NT$3.28600 | NT$3,286 |
| 5,000 | NT$2.94300 | NT$14,715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.82140 | NT$28,214 |
| 20,000 | NT$2.71385 | NT$54,277 |
| 30,000 | NT$2.65710 | NT$79,713 |
| 50,000 | NT$2.59156 | NT$129,578 |
| 70,000 | NT$2.55183 | NT$178,628 |
| 100,000 | NT$2.51248 | NT$251,248 |

