
RS73F1JTTD4991B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD4991BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD4991BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD4991BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD4991B |
Description | RES 4.99K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD4991B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$8.30000 | NT$83 |
| 25 | NT$6.88000 | NT$172 |
| 50 | NT$6.02000 | NT$301 |
| 100 | NT$5.36000 | NT$536 |
| 250 | NT$4.68000 | NT$1,170 |
| 500 | NT$4.29400 | NT$2,147 |
| 1,000 | NT$3.98500 | NT$3,985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.49060 | NT$17,453 |
| 10,000 | NT$3.34640 | NT$33,464 |
| 15,000 | NT$3.27607 | NT$49,141 |
| 25,000 | NT$3.19984 | NT$79,996 |
| 35,000 | NT$3.15617 | NT$110,466 |
| 50,000 | NT$3.11488 | NT$155,744 |

