
RS73G1JTTD3401C | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD3401CTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD3401CCT-ND - Cut Tape (CT) 2019-RS73G1JTTD3401CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD3401C |
Description | RES 3.4K OHM 0.25% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD3401C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$7.80000 | NT$78 |
| 25 | NT$6.48000 | NT$162 |
| 50 | NT$5.68000 | NT$284 |
| 100 | NT$5.05000 | NT$505 |
| 250 | NT$4.41600 | NT$1,104 |
| 500 | NT$4.05000 | NT$2,025 |
| 1,000 | NT$3.75900 | NT$3,759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.29300 | NT$16,465 |

