
SG73P2BTTD22R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD22R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD22R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD22R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD22R0F |
Description | RES 22 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD22R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$3.80000 | NT$38 |
| 25 | NT$2.96000 | NT$74 |
| 50 | NT$2.54000 | NT$127 |
| 100 | NT$1.88000 | NT$188 |
| 250 | NT$1.62000 | NT$405 |
| 500 | NT$1.53800 | NT$769 |
| 1,000 | NT$1.44900 | NT$1,449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.23620 | NT$6,181 |
| 10,000 | NT$0.75020 | NT$7,502 |
| 15,000 | NT$0.72087 | NT$10,813 |
| 25,000 | NT$0.69184 | NT$17,296 |
| 35,000 | NT$0.53157 | NT$18,605 |

