
SR731ERTTP1R00F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R00FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP1R00FCT-ND - Cut Tape (CT) 2019-SR731ERTTP1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R00F |
Description | RES 1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$11.30000 | NT$113 |
| 25 | NT$9.52000 | NT$238 |
| 50 | NT$8.46000 | NT$423 |
| 100 | NT$7.63000 | NT$763 |
| 250 | NT$6.79200 | NT$1,698 |
| 500 | NT$6.30400 | NT$3,152 |
| 1,000 | NT$5.91600 | NT$5,916 |
| 5,000 | NT$5.29560 | NT$26,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$5.33160 | NT$53,316 |
| 20,000 | NT$5.26830 | NT$105,366 |
| 30,000 | NT$5.19367 | NT$155,810 |
| 50,000 | NT$5.11272 | NT$255,636 |
| 70,000 | NT$5.06639 | NT$354,647 |

