
SR731ETTPR100F | |
|---|---|
DigiKey Part Number | 2019-SR731ETTPR100FTR-ND - Tape & Reel (TR) 2019-SR731ETTPR100FCT-ND - Cut Tape (CT) 2019-SR731ETTPR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ETTPR100F |
Description | RES 0.1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ETTPR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$13.40000 | NT$134 |
| 25 | NT$11.36000 | NT$284 |
| 50 | NT$10.10000 | NT$505 |
| 100 | NT$9.03000 | NT$903 |
| 250 | NT$7.84800 | NT$1,962 |
| 500 | NT$7.11200 | NT$3,556 |
| 1,000 | NT$6.48600 | NT$6,486 |
| 5,000 | NT$5.37120 | NT$26,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$5.00680 | NT$50,068 |
| 20,000 | NT$4.69730 | NT$93,946 |
| 30,000 | NT$4.53837 | NT$136,151 |
| 50,000 | NT$4.35864 | NT$217,932 |
| 70,000 | NT$4.30086 | NT$301,060 |

