220 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731JTTDR220F

DigiKey Part Number
2019-SR731JTTDR220FTR-ND - Tape & Reel (TR)
2019-SR731JTTDR220FCT-ND - Cut Tape (CT)
2019-SR731JTTDR220FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731JTTDR220F
Description
RES 0.22 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731JTTDR220F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,385
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$12.10000NT$121
25NT$10.28000NT$257
50NT$9.12000NT$456
100NT$8.15000NT$815
250NT$7.08000NT$1,770
500NT$6.41200NT$3,206
1,000NT$5.84100NT$5,841
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$4.82600NT$24,130
10,000NT$4.49420NT$44,942
15,000NT$4.32373NT$64,856
25,000NT$4.13096NT$103,274
35,000NT$4.01611NT$140,564
50,000NT$3.90392NT$195,196
Manufacturers Standard Package