
SR732ATTD1R50F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTD1R50FTR-ND - Tape & Reel (TR) 2019-SR732ATTD1R50FCT-ND - Cut Tape (CT) 2019-SR732ATTD1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTD1R50F |
Description | RES 1.5 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTD1R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.50000 | NT$85 |
| 25 | NT$7.20000 | NT$180 |
| 50 | NT$6.38000 | NT$319 |
| 100 | NT$5.68000 | NT$568 |
| 250 | NT$4.90800 | NT$1,227 |
| 500 | NT$4.42600 | NT$2,213 |
| 1,000 | NT$4.01800 | NT$4,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.28940 | NT$16,447 |
| 10,000 | NT$3.05140 | NT$30,514 |
| 15,000 | NT$2.92920 | NT$43,938 |
| 25,000 | NT$2.79084 | NT$69,771 |
| 35,000 | NT$2.70843 | NT$94,795 |
| 50,000 | NT$2.62794 | NT$131,397 |
| 60,000 | NT$2.58933 | NT$155,360 |
| 120,000 | NT$2.48998 | NT$298,798 |

