
SR732BTTD1R00F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTD1R00FTR-ND - Tape & Reel (TR) 2019-SR732BTTD1R00FCT-ND - Cut Tape (CT) 2019-SR732BTTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTD1R00F |
Description | RES 1 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTD1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.50000 | NT$85 |
| 25 | NT$7.16000 | NT$179 |
| 50 | NT$6.34000 | NT$317 |
| 100 | NT$5.64000 | NT$564 |
| 250 | NT$4.87200 | NT$1,218 |
| 500 | NT$4.39600 | NT$2,198 |
| 1,000 | NT$3.99000 | NT$3,990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.26660 | NT$16,333 |
| 10,000 | NT$3.03030 | NT$30,303 |
| 15,000 | NT$2.90887 | NT$43,633 |
| 25,000 | NT$2.77152 | NT$69,288 |
| 35,000 | NT$2.68969 | NT$94,139 |
| 50,000 | NT$2.60974 | NT$130,487 |

