4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTD4R7J

DigiKey Part Number
2019-SR732BTTD4R7JTR-ND - Tape & Reel (TR)
2019-SR732BTTD4R7JCT-ND - Cut Tape (CT)
2019-SR732BTTD4R7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTD4R7J
Description
RES 4.7 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTD4R7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,690
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$11.00000NT$11
10NT$6.90000NT$69
25NT$5.84000NT$146
50NT$5.16000NT$258
100NT$4.58000NT$458
250NT$3.94800NT$987
500NT$3.55400NT$1,777
1,000NT$3.21900NT$3,219
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$2.62260NT$13,113
10,000NT$2.42740NT$24,274
15,000NT$2.32720NT$34,908
25,000NT$2.21380NT$55,345
35,000NT$2.14623NT$75,118
50,000NT$2.08022NT$104,011
Manufacturers Standard Package