
SR732BTTDR200F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR200FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR200FCT-ND - Cut Tape (CT) 2019-SR732BTTDR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR200F |
Description | RES 0.2 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$12.20000 | NT$122 |
| 25 | NT$10.36000 | NT$259 |
| 50 | NT$9.20000 | NT$460 |
| 100 | NT$8.21000 | NT$821 |
| 250 | NT$7.13200 | NT$1,783 |
| 500 | NT$6.45600 | NT$3,228 |
| 1,000 | NT$5.88200 | NT$5,882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$4.85980 | NT$24,299 |
| 10,000 | NT$4.52550 | NT$45,255 |
| 15,000 | NT$4.35393 | NT$65,309 |
| 25,000 | NT$4.15976 | NT$103,994 |
| 35,000 | NT$4.04411 | NT$141,544 |
| 50,000 | NT$3.93114 | NT$196,557 |

