
TLR2ATTD10L0F | |
|---|---|
DigiKey Part Number | 2019-TLR2ATTD10L0FTR-ND - Tape & Reel (TR) 2019-TLR2ATTD10L0FCT-ND - Cut Tape (CT) 2019-TLR2ATTD10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2ATTD10L0F |
Description | RES 10M OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2ATTD10L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$33.00000 | NT$33 |
| 10 | NT$21.70000 | NT$217 |
| 25 | NT$18.52000 | NT$463 |
| 50 | NT$16.52000 | NT$826 |
| 100 | NT$14.84000 | NT$1,484 |
| 250 | NT$12.98800 | NT$3,247 |
| 500 | NT$11.83000 | NT$5,915 |
| 1,000 | NT$10.84400 | NT$10,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$9.08900 | NT$45,445 |
| 10,000 | NT$8.51570 | NT$85,157 |
| 15,000 | NT$8.22127 | NT$123,319 |
| 25,000 | NT$7.88832 | NT$197,208 |
| 35,000 | NT$7.69629 | NT$269,370 |

