10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BDTD10L0F75

DigiKey Part Number
2019-TLR2BDTD10L0F75TR-ND - Tape & Reel (TR)
2019-TLR2BDTD10L0F75CT-ND - Cut Tape (CT)
2019-TLR2BDTD10L0F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BDTD10L0F75
Description
RES 0.01 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BDTD10L0F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,510
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$38.00000NT$38
10NT$24.70000NT$247
25NT$21.08000NT$527
50NT$18.86000NT$943
100NT$16.95000NT$1,695
250NT$14.85600NT$3,714
500NT$13.55000NT$6,775
1,000NT$12.44000NT$12,440
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$10.46200NT$52,310
10,000NT$9.81590NT$98,159
15,000NT$9.48407NT$142,261
25,000NT$9.10872NT$227,718
35,000NT$8.99174NT$314,711
Manufacturers Standard Package