
TLR2BPDTD4L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BPDTD4L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BPDTD4L00F75CT-ND - Cut Tape (CT) 2019-TLR2BPDTD4L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BPDTD4L00F75 |
Description | RES 4M OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BPDTD4L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$41.00000 | NT$41 |
| 10 | NT$26.90000 | NT$269 |
| 25 | NT$23.04000 | NT$576 |
| 50 | NT$20.58000 | NT$1,029 |
| 100 | NT$18.52000 | NT$1,852 |
| 250 | NT$16.25600 | NT$4,064 |
| 500 | NT$14.84000 | NT$7,420 |
| 1,000 | NT$13.63400 | NT$13,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$11.48940 | NT$57,447 |
| 10,000 | NT$10.78860 | NT$107,886 |
| 15,000 | NT$10.42873 | NT$156,431 |
| 25,000 | NT$10.02172 | NT$250,543 |
| 35,000 | NT$9.95989 | NT$348,596 |

