
TLR2HDTE1L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2HDTE1L00F75TR-ND - Tape & Reel (TR) 2019-TLR2HDTE1L00F75CT-ND - Cut Tape (CT) 2019-TLR2HDTE1L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HDTE1L00F75 |
Description | RES 0.001 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HDTE1L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$24.70000 | NT$247 |
| 25 | NT$21.08000 | NT$527 |
| 50 | NT$18.86000 | NT$943 |
| 100 | NT$16.95000 | NT$1,695 |
| 250 | NT$14.85600 | NT$3,714 |
| 500 | NT$13.55000 | NT$6,775 |
| 1,000 | NT$12.44000 | NT$12,440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$10.69350 | NT$42,774 |
| 8,000 | NT$10.01250 | NT$80,100 |
| 12,000 | NT$9.66275 | NT$115,953 |
| 20,000 | NT$9.26710 | NT$185,342 |
| 28,000 | NT$9.03146 | NT$252,881 |
| 40,000 | NT$8.99175 | NT$359,670 |

