
TLR3APDTE1L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTE1L00F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTE1L00F75CT-ND - Cut Tape (CT) 2019-TLR3APDTE1L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE1L00F75 |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE1L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$53.00000 | NT$53 |
| 10 | NT$34.80000 | NT$348 |
| 25 | NT$29.84000 | NT$746 |
| 50 | NT$26.76000 | NT$1,338 |
| 100 | NT$24.14000 | NT$2,414 |
| 250 | NT$21.25600 | NT$5,314 |
| 500 | NT$19.45400 | NT$9,727 |
| 1,000 | NT$17.92400 | NT$17,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$16.62400 | NT$33,248 |
| 4,000 | NT$15.51950 | NT$62,078 |
| 6,000 | NT$14.95217 | NT$89,713 |
| 10,000 | NT$14.31060 | NT$143,106 |
| 14,000 | NT$13.92829 | NT$194,996 |
| 20,000 | NT$13.55495 | NT$271,099 |

