
TLR3APDTE2L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTE2L00F50TR-ND - Tape & Reel (TR) 2019-TLR3APDTE2L00F50CT-ND - Cut Tape (CT) 2019-TLR3APDTE2L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE2L00F50 |
Description | RES 2M OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE2L00F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$56.00000 | NT$56 |
| 10 | NT$36.70000 | NT$367 |
| 25 | NT$31.52000 | NT$788 |
| 50 | NT$28.28000 | NT$1,414 |
| 100 | NT$25.52000 | NT$2,552 |
| 250 | NT$22.49600 | NT$5,624 |
| 500 | NT$20.60200 | NT$10,301 |
| 1,000 | NT$18.99200 | NT$18,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$17.62450 | NT$35,249 |
| 4,000 | NT$16.46325 | NT$65,853 |
| 6,000 | NT$15.86650 | NT$95,199 |
| 10,000 | NT$15.19180 | NT$151,918 |
| 14,000 | NT$14.78971 | NT$207,056 |
| 20,000 | NT$14.44185 | NT$288,837 |

