
TLRH3AWTTE56L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH3AWTTE56L0FTR-ND - Tape & Reel (TR) 2019-TLRH3AWTTE56L0FCT-ND - Cut Tape (CT) 2019-TLRH3AWTTE56L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3AWTTE56L0F |
Description | RES 0.056 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3AWTTE56L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$70.00000 | NT$70 |
| 10 | NT$46.30000 | NT$463 |
| 25 | NT$39.84000 | NT$996 |
| 50 | NT$35.82000 | NT$1,791 |
| 100 | NT$32.39000 | NT$3,239 |
| 250 | NT$28.64400 | NT$7,161 |
| 500 | NT$26.29600 | NT$13,148 |
| 1,000 | NT$24.30000 | NT$24,300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$22.60600 | NT$45,212 |
| 4,000 | NT$21.16675 | NT$84,667 |
| 6,000 | NT$20.42783 | NT$122,567 |
| 10,000 | NT$19.59180 | NT$195,918 |
| 14,000 | NT$19.09371 | NT$267,312 |

