50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR732ATTD50L0F

DigiKey Part Number
2019-UR732ATTD50L0FTR-ND - Tape & Reel (TR)
2019-UR732ATTD50L0FCT-ND - Cut Tape (CT)
2019-UR732ATTD50L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR732ATTD50L0F
Description
RES 50M OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR732ATTD50L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$22.00000NT$22
10NT$13.80000NT$138
25NT$11.76000NT$294
50NT$10.48000NT$524
100NT$9.36000NT$936
250NT$8.14800NT$2,037
500NT$7.38600NT$3,693
1,000NT$6.73800NT$6,738
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$5.58620NT$27,931
10,000NT$5.20960NT$52,096
15,000NT$5.01620NT$75,243
25,000NT$4.79740NT$119,935
35,000NT$4.66703NT$163,346
50,000NT$4.53972NT$226,986
Manufacturers Standard Package