
UR732ATTD50L0F | |
|---|---|
DigiKey Part Number | 2019-UR732ATTD50L0FTR-ND - Tape & Reel (TR) 2019-UR732ATTD50L0FCT-ND - Cut Tape (CT) 2019-UR732ATTD50L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR732ATTD50L0F |
Description | RES 50M OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR732ATTD50L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$13.80000 | NT$138 |
| 25 | NT$11.76000 | NT$294 |
| 50 | NT$10.48000 | NT$524 |
| 100 | NT$9.36000 | NT$936 |
| 250 | NT$8.14800 | NT$2,037 |
| 500 | NT$7.38600 | NT$3,693 |
| 1,000 | NT$6.73800 | NT$6,738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$5.58620 | NT$27,931 |
| 10,000 | NT$5.20960 | NT$52,096 |
| 15,000 | NT$5.01620 | NT$75,243 |
| 25,000 | NT$4.79740 | NT$119,935 |
| 35,000 | NT$4.66703 | NT$163,346 |
| 50,000 | NT$4.53972 | NT$226,986 |

