
UR732BTTD50L0F | |
|---|---|
DigiKey Part Number | 2019-UR732BTTD50L0FTR-ND - Tape & Reel (TR) 2019-UR732BTTD50L0FCT-ND - Cut Tape (CT) 2019-UR732BTTD50L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR732BTTD50L0F |
Description | RES 50M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR732BTTD50L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$15.10000 | NT$151 |
| 25 | NT$12.84000 | NT$321 |
| 50 | NT$11.44000 | NT$572 |
| 100 | NT$10.23000 | NT$1,023 |
| 250 | NT$8.90800 | NT$2,227 |
| 500 | NT$8.08200 | NT$4,041 |
| 1,000 | NT$7.38000 | NT$7,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$6.13000 | NT$30,650 |
| 10,000 | NT$5.72150 | NT$57,215 |
| 15,000 | NT$5.51167 | NT$82,675 |
| 25,000 | NT$5.27440 | NT$131,860 |
| 35,000 | NT$5.13306 | NT$179,657 |
| 50,000 | NT$4.99498 | NT$249,749 |

