
UR73V2ATTD68L0F | |
|---|---|
DigiKey Part Number | 2019-UR73V2ATTD68L0FTR-ND - Tape & Reel (TR) 2019-UR73V2ATTD68L0FCT-ND - Cut Tape (CT) 2019-UR73V2ATTD68L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73V2ATTD68L0F |
Description | RES 0.068 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73V2ATTD68L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$15.00000 | NT$150 |
| 25 | NT$12.76000 | NT$319 |
| 50 | NT$11.36000 | NT$568 |
| 100 | NT$10.16000 | NT$1,016 |
| 250 | NT$8.84800 | NT$2,212 |
| 500 | NT$8.02600 | NT$4,013 |
| 1,000 | NT$7.32900 | NT$7,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$6.08740 | NT$30,437 |
| 10,000 | NT$5.68190 | NT$56,819 |
| 15,000 | NT$5.47353 | NT$82,103 |
| 25,000 | NT$5.23788 | NT$130,947 |
| 35,000 | NT$5.09751 | NT$178,413 |
| 50,000 | NT$4.96038 | NT$248,019 |

