26-28 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009175003002906

DigiKey Part Number
478-009175003002906TR-ND - Tape & Reel (TR)
478-009175003002906CT-ND - Cut Tape (CT)
478-009175003002906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009175003002906
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26-28 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.098" (2.50mm)
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
White
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125 V
Current Rating (Amps)
1A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$23.00000NT$23
10NT$19.60000NT$196
25NT$18.32000NT$458
50NT$17.44000NT$872
100NT$16.61000NT$1,661
250NT$15.56800NT$3,892
500NT$14.82400NT$7,412
1,000NT$14.11600NT$14,116
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$13.71150NT$27,423
4,000NT$13.05675NT$52,227
6,000NT$12.68867NT$76,132
10,000NT$12.23970NT$122,397
14,000NT$11.95286NT$167,340
20,000NT$11.65605NT$233,121
Manufacturers Standard Package