
1001932PT-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-1001932PT-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1001932PT-AA10L0100 |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 3.7dBi, 3.4dBi, 4.4dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$124.00000 | NT$124 |
| 10 | NT$93.50000 | NT$935 |
| 25 | NT$85.72000 | NT$2,143 |
| 100 | NT$77.21000 | NT$7,721 |
| 250 | NT$73.14800 | NT$18,287 |
| 500 | NT$70.70200 | NT$35,351 |
| 1,000 | NT$68.68800 | NT$68,688 |
| 3,000 | NT$66.19967 | NT$198,599 |
| 5,000 | NT$65.27940 | NT$326,397 |

