
246411067101894A | |
|---|---|
DigiKey Part Number | 478-246411067101894ATR-ND - Tape & Reel (TR) 478-246411067101894ACT-ND - Cut Tape (CT) 478-246411067101894ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067101894A |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$35.80000 | NT$358 |
| 25 | NT$33.52000 | NT$838 |
| 50 | NT$31.92000 | NT$1,596 |
| 100 | NT$30.39000 | NT$3,039 |
| 250 | NT$28.48800 | NT$7,122 |
| 500 | NT$27.12800 | NT$13,564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$25.83200 | NT$25,832 |
| 2,000 | NT$24.59900 | NT$49,198 |
| 3,000 | NT$23.90567 | NT$71,717 |
| 5,000 | NT$23.05980 | NT$115,299 |
| 7,000 | NT$22.51929 | NT$157,635 |
| 10,000 | NT$21.96020 | NT$219,602 |

