67 Position Female Connector Gold 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector Gold 0.020" (0.50mm)
246411067101894B
246411067101894B

246411067101894B

DigiKey Part Number
478-246411067101894BTR-ND - Tape & Reel (TR)
478-246411067101894BCT-ND - Cut Tape (CT)
478-246411067101894BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
246411067101894B
Description
CONN FEMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
67 Position Female Connector Gold 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,937
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$57.00000NT$57
10NT$48.50000NT$485
25NT$45.48000NT$1,137
50NT$43.28000NT$2,164
100NT$41.21000NT$4,121
250NT$38.63200NT$9,658
500NT$36.78600NT$18,393
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$35.03000NT$35,030
2,000NT$33.35850NT$66,717
3,000NT$32.41800NT$97,254
5,000NT$31.27140NT$156,357
7,000NT$30.53857NT$213,770
10,000NT$29.78040NT$297,804
Manufacturers Standard Package