



246411067401894B | |
|---|---|
DigiKey Part Number | 478-246411067401894BTR-ND - Tape & Reel (TR) 478-246411067401894BCT-ND - Cut Tape (CT) 478-246411067401894BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067401894B |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$57.00000 | NT$57 |
| 10 | NT$48.50000 | NT$485 |
| 25 | NT$45.48000 | NT$1,137 |
| 50 | NT$43.28000 | NT$2,164 |
| 100 | NT$41.21000 | NT$4,121 |
| 250 | NT$38.63200 | NT$9,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$35.58625 | NT$28,469 |
| 1,600 | NT$33.88813 | NT$54,221 |
| 2,400 | NT$32.93292 | NT$79,039 |
| 4,000 | NT$31.76775 | NT$127,071 |
| 5,600 | NT$31.02304 | NT$173,729 |
| 8,000 | NT$30.25288 | NT$242,023 |

